1689776 | Phoenix Contact
D-Sub socket, 25 pole, standard, straight, screw connection, 1689776
Unit Price (€ / pc.)
39.1986 € *
Available: 0 pcs.
Available in 10 days: 165 pcs.
Leadtime: 1 Week **
D-Sub socket, 1689776, Phoenix Contact
D-SUB contact insert, shell size 3, with 25 signal contacts, female type of contact, screw connection, straight, for panel mounting frame and sleeve housing with IP67 protection.
Features
- Shielded
- Contact material: Copper alloy
- Overvoltage category: II
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
Anforderungsstufe | 2 | |
Ausführung | Buchsenleiste | |
Kontaktanschluss | Schraubanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 25-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |