1689899 | Phoenix Contact

D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 1689899

Order No.: 62P5313
EAN: 4017918914295
MPN:
1689899
VS-25-ST-DSUB-EG
Series: VS-..
1689899 Phoenix Contact D-Sub Connectors Image 1
1689899 Phoenix Contact D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.0543 € *
Available: 0 pcs.
Available in 10 days: 226 pcs.
Leadtime: 2 Weeks **
Total Price:
130.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.0543 €

D-Sub plug, 1689899, Phoenix Contact

D-SUB contact insert, shell size 3, with 25 signal contacts, type of contact pin, with solder cup, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-25.

Features

  • Unshielded
  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Version Stiftleiste
Additional parts bestückt
Contact connection Lötkelch
Assembly gerade
Pole image Standard
Pin number 25-polig
Type of locking Durchgangsloch
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei