1689912 | Phoenix Contact

D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 1689912

Order No.: 62P5315
EAN: 4017918914318
MPN:
1689912
VS-25-ST-DSUB-FK
Series: VS-..
1689912 Phoenix Contact D-Sub Connectors Image 1
1689912 Phoenix Contact D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
40.7218 € *
Available: 0 pcs.
Available in 10 days: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
40.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7218 €

D-Sub plug, 1689912, Phoenix Contact

D-SUB contact insert, shell size 3, with 25 signal contacts, type of contact pin, flat-ribbon cable connection, angled, fixing with a 3 mm hole, for panel mounting frame VS-25.

Features

  • Unshielded
  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Performance level 3
Version Stiftleiste
Additional parts bestückt
Contact connection Einlötstift
Assembly abgewinkelt
Pole image Standard
Pin number 25-polig
Type of locking Durchgangsloch
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes