1419705 | Phoenix Contact
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 4 to 11 mm, ABS, metallisiert, silver, 1419705
Unit Price (€ / pc.)
11.3883 € *
Available: 1 pcs.
Available in 10 days: 30,786 pcs.
Leadtime: 2 Weeks **
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
10 pcs.
10.0317 €
50 pcs.
9.3653 €
150 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, Phoenix Contact, 1419705
D-SUB sleeve housing, degree of protection: IP20, material: ABS, metal-plated, cable outlet: straight, housing size: 1, color: Bare metallic.
Features
- Easy to mount thanks to pre-assembled locking screws
- Antimagnetic plastic housing
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 4 bis 11 mm | |
Shell Material | ABS, metallized | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |