1419710 | Phoenix Contact
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 4 to 11 mm, ABS, metallisiert, silver, 1419710
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
D-Sub connector housing, Phoenix Contact, 1419710
D-SUB sleeve housing, degree of protection: IP20, material: ABS, metal-plated, cable outlet: straight, housing size: 2, color: Bare metallic.
Features
- Easy to mount thanks to pre-assembled locking screws
- Antimagnetic plastic housing
Technical specifications
Farbe | silber | |
Gehäusegröße | 2 (DA) | |
Gehäusematerial | ABS, metallized | |
Kabelausgang | gerade 180° | |
Kabeldurchmesser | 4 bis 11 mm | |
Verriegelung | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |