1419718 | Phoenix Contact

D-Sub connector housing, size: 2 (DA), angled 45°, cable Ø 3.5 to 8.6 mm, ABS, metallisiert, silver, 1419718

Order No.: 62P0783
EAN: 4055626187884
MPN:
1419718
CUC-DST-GPME-A/DSSC15
Series: CUC-DST
Phoenix Contact
1419718 Phoenix Contact D-Sub Housings
Image may differ
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
11.1027 €
50 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, Phoenix Contact, 1419718

D-SUB sleeve housing, degree of protection: IP20, material: ABS, metal-plated, cable outlet: angled, housing size: 2, color: Bare metallic.

Features

  • Easy to mount thanks to pre-assembled locking screws
  • Antimagnetic plastic housing
  • Angled conductor entry
Technical specifications
Farbe silber
Gehäusegröße 2 (DA)
Gehäusematerial ABS, metallized
Kabelausgang abgewinkelt 45°
Kabeldurchmesser 3,5 bis 8,6 mm
Verriegelung Verriegelungsschraube 4-40 UNC
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei