1419721 | Phoenix Contact
D-Sub connector housing, size: 3 (DB), angled 45°, cable Ø 4 to 12 mm, ABS, metallisiert, silver, 1419721
Unit Price (€ / pc.)
18.4569 € *
Available: 0 pcs.
Available in 10 days: 169 pcs.
Leadtime: 1 Week **
D-Sub connector housing, Phoenix Contact, 1419721
D-SUB sleeve housing, degree of protection: IP20, material: ABS, metal-plated, cable outlet: angled, housing size: 3, color: Bare metallic.
Features
- Easy to mount thanks to pre-assembled locking screws
- Antimagnetic plastic housing
- Angled conductor entry
Technical specifications
Farbe | silber | |
Gehäusegröße | 3 (DB) | |
Gehäusematerial | ABS, metallized | |
Kabelausgang | abgewinkelt 45° | |
Kabeldurchmesser | 4 bis 12 mm | |
Verriegelung | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |