1419723 | Phoenix Contact
D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 3 to 9.5 mm, zinc die casting, silver, 1419723
Unit Price (€ / pc.)
17.969 € *
Available: 0 pcs.
Available in 10 days: 861 pcs.
Leadtime: 1 Week **
D-Sub connector housing, Phoenix Contact, 1419723
D-SUB sleeve housing, degree of protection: IP20, material: Zinc die-cast, cable outlet: angled, housing size: 1, color: Bare metallic.
Features
- Easy to mount thanks to pre-assembled locking screws
- Antimagnetic metal sleeve housing
- Angled conductor entry
- Well-suited for harsh industrial conditions thanks to its metal design
Technical specifications
Farbe | silber | |
Gehäusegröße | 1 (DE) | |
Gehäusematerial | Zinkdruckguss | |
Kabelausgang | abgewinkelt 45° | |
Kabeldurchmesser | 3 bis 9,5 mm | |
Verriegelung | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |