1419724 | Phoenix Contact
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3 to 8.5 mm, zinc die casting, silver, 1419724
Unit Price (€ / pc.)
22.7171 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
D-Sub connector housing, Phoenix Contact, 1419724
D-SUB sleeve housing, degree of protection: IP20, material: Zinc die-cast, cable outlet: straight, housing size: 2, color: Bare metallic.
Features
- Easy to mount thanks to pre-assembled locking screws
- Antimagnetic metal sleeve housing
- Well-suited for harsh industrial conditions thanks to its metal design
Technical specifications
Farbe | silber | |
Gehäusegröße | 2 (DA) | |
Gehäusematerial | Zinkdruckguss | |
Kabelausgang | gerade 180° | |
Kabeldurchmesser | 3 bis 8,5 mm | |
Verriegelung | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |