1419728 | Phoenix Contact

D-Sub connector housing, size: 3 (DB), angled 45°, cable Ø 3 to 8.5 mm, zinc die casting, silver, 1419728

Order No.: 62P0796
EAN: 4055626188065
MPN:
1419728
CUC-DST-GZNI-A/DSSC25
Series: CUC-DST
1419728 Phoenix Contact D-Sub Housings
Image may differ
Unit Price (€ / pc.)
24.9067 € *
Available: 0 pcs.
Available in 10 days: 157 pcs.
Leadtime: 2 Weeks **
Total Price:
24.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.9067 €

D-Sub connector housing, Phoenix Contact, 1419728

D-SUB sleeve housing, degree of protection: IP20, material: Zinc die-cast, cable outlet: angled, housing size: 3, color: Bare metallic.

Features

  • Easy to mount thanks to pre-assembled locking screws
  • Antimagnetic metal sleeve housing
  • Angled conductor entry
  • Well-suited for harsh industrial conditions thanks to its metal design
Technical specifications
Shell size 3 (DB)
Cable Outlet abgewinkelt 45°
Cable diameter 3 bis 8,5 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes