1689792 | Phoenix Contact
D-Sub connector housing, size: 3 (DB), angled 45°, cable Ø 5 to 13 mm, PA, gray, 1689792
Unit Price (€ / pc.)
12.3284 € *
Available: 4 pcs.
Available in 10 days: 108 pcs.
Leadtime: 2 Weeks **
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
11.3407 €
50 pcs.
10.3173 €
100 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, Phoenix Contact, 1689792
D-SUB sleeve housing, shell size 3, IP67 degree of protection.
Features
- Pollution degree: 2
- Angled conductor entry
Technical specifications
Shell size | 3 (DB) | |
Cable Outlet | abgewinkelt 45° | |
Cable diameter | 5 bis 13 mm | |
Shell Material | PA | |
Type of locking | Verriegelungsschraube M20 | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |