1401819 | Phoenix Contact

PVC ethernet cable, Cat 5, 4-wire, 0.14 mm², AWG 26, blue, 1401819

Order No.: 61P6210
EAN: 4046356574129
MPN:
1401819
SAC-4P-100,0-93P
Series: SAC-4P
1401819 Phoenix Contact Data Cables
Image may differ
Unit Price (€ / pc.)
441.1687 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
441.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
441.1687 €

Bus system cable, 1401819, Phoenix Contact

Bus system cable, Ethernet, 4-wire, Shielded, PVC, Blue outer sheath, 2x2x0.14 mm², Cable ring: 100 m.

Technical specifications
Core insulation material PP
Number of cores 4
Version Ethernet-Kabel
Outer diameter 6.4 mm
AWG cross-section AWG 26
Colour blau
Category Cat 5
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Shielding geschirmt
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes