1403662 | Phoenix Contact
PUR ethernet cable, Cat 6A, 8-wire, 0.14 mm², AWG 26-7, blue, 1403662
Unit Price (€ / pc.)
1,954.0633 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 1 Week **
Total Price:
1,954.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,954.0633 €
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | ethernet cable | |
Outer diameter | 6.4 mm | |
AWG cross-section | AWG 26-7 | |
Colour | blue | |
Halogen free | Yes | |
Category | Cat 6A | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PUR | |
Shielding | shielded | |
Temperature range (active) | -20 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |