1403664 | Phoenix Contact
PUR ethernet cable, Cat 5, 8-wire, 0.25 mm², AWG 24-1, blue, 1403664
Unit Price (€ / pc.)
1,310.5113 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,310.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,310.5113 €
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Ethernet-Kabel | |
Outer diameter | 6.4 mm | |
AWG cross-section | AWG 24-1 | |
Colour | blau | |
Halogen free | Yes | |
Category | Cat 5 | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Temperature range (unmoved) | 0 °C bis 50 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |