1416132 | Phoenix Contact

PVC System bus cable, profibus, 2-wire, 0.75 mm², AWG 18, black, 1416132

Order No.: 61P5024
EAN: 4055626063164
MPN:
1416132
SAC-2P-500,0-913
Series: SAC-2P
Phoenix Contact
1416132 Phoenix Contact Data Cables
Image may differ
Unit Price (€ / pc.)
1,928.5021 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,928.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,928.5021 €

Bus system cable, 1416132, Phoenix Contact

Bus system cable, PROFIBUS PA (31.25 kbps), FOUNDATION Fieldbus (31.25 kbps), 2-position, Shielded, Cable length: 500 m.

Technical specifications
Core insulation material PE
Number of cores 2
Version System bus cable
Outer diameter 7.8 mm
AWG cross-section AWG 18
Bussystem profibus
Colour black
Cable material copper, tin-plated
Cable cross-section 0.75 mm²
Material PVC
Shielding shielded
Temperature range (unmoved) -30 °C to 75 °C
Logistics
Country of origin NL
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes