1416295 | Phoenix Contact

PUR ethernet cable, Cat 5, 4-wire, 0.14 mm², AWG 26-7, blue, 1416295

Order No.: 61P9729
EAN: 4046356475891
MPN:
1416295
VS-OE-OE-93E-100,0
Series: VS-OE
1416295 Phoenix Contact Data Cables
Image may differ
Unit Price (€ / pc.)
526.9677 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
526.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
526.9677 €
Technical specifications
Filter Property Value
Version ethernet cable
Number of cores 4
Cable cross-section 0.14 mm²
AWG cross-section AWG 26-7
Outer diameter 6.4 mm
Category Cat 5
Colour blue
Material PUR
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -20 °C to 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes