1416392 | Phoenix Contact
PVC ethernet cable, Cat 5, PROFINET, 4-wire, 0.34 mm², AWG 22-1, green, 1416392
Unit Price (€ / pc.)
301.6174 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | Ethernet-Kabel | |
Outer diameter | 6.5 mm | |
AWG cross-section | AWG 22-1 | |
Bussystem | PROFINET | |
Colour | grün | |
Category | Cat 5 | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,34 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (unmoved) | -5 °C bis 50 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |