1416567 | Phoenix Contact
PUR ethernet cable, Cat 5, 8-wire, 0.14 mm², AWG 26-7, blue, 1416567
Unit Price (€ / pc.)
627.0943 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Ethernet-Kabel | |
Outer diameter | 6.4 mm | |
AWG cross-section | AWG 26-7 | |
Colour | blau | |
Halogen free | Yes | |
Category | Cat 5 | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Temperature range (active) | -20 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |