1419173 | Phoenix Contact
PVC network cable, Cat 5, sercos, 4-wire, 0.34 mm², AWG 22-7, red, 1419173
Unit Price (€ / pc.)
479.3082 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | Netzwerkkabel | |
Outer diameter | 6.5 mm | |
AWG cross-section | AWG 22-7 | |
Bussystem | sercos | |
Colour | rot | |
Category | Cat 5 | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,34 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -40 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |