1046800 | Phoenix Contact

DC converter, 24 VDC, 120 W, 1 output, 24 to 29.5 VDC, 92.2 % efficiency, 1046800

Order No.: 64P3368
EAN: 4055626643458
MPN:
1046800
QUINT4-PS/24DC/24DC/5/SC
Series: QUINT
1046800 Phoenix Contact DC/DC Converters
Image may differ
Unit Price (€ / pc.)
195.16 € *
Available in 5 Days: 295 pcs. - if ordered today
Total Price:
195.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
195.16 €

DC/DC converter, 1046800, Phoenix Contact

QUINT DC/DC converter with maximum functionality alters the voltage level, regenerates the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converter magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.

Features

  • Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
  • Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
  • Free selection between Push-in and screw connection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 24 to 29.5 VDC
Input voltage AC 24 VDC
Power 120 W
efficiency 92.2 %
Design DIN rail
Width 36 mm
Height 130 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No