1066708 | Phoenix Contact

DC converter, 48-110 VDC, 60 W, 1 output, 24 to 28 VDC, 93.7 % efficiency, 1066708

Order No.: 64P3367
EAN: 4055626733838
MPN:
1066708
QUINT4-PS/48-110DC/24DC/2.5/PT
Series: QUINT
1066708 Phoenix Contact DC/DC Converters Image 1
1066708 Phoenix Contact DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
191.59 € *
Available: 0 pcs.
Available in 10 days: 232 pcs.
Leadtime: 2 Weeks **
Total Price:
191.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.59 €

DC/DC converter, 1066708, Phoenix Contact

Primary-switched DC/DC converter, QUINT POWER, DIN rail mounting, input: 48 V DC - 110 V DC, output: 24 V DC / 2.5 A.

Features

  • Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
  • Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
  • Free selection between Push-in and screw connection
Technical specifications
Number of outputs 1
Output voltage DC 24 bis 28 VDC
Output current 2.5 A
Design DIN-Schiene
Width 32 mm
Input voltage AC 48-110 VDC
Height 106 mm
Power 60 W
efficiency 93.7 %
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No