1066716 | Phoenix Contact

DC converter, 12-24 VDC, 30 W, 1 output, 24 to 28 VDC, 91.7 % efficiency, 1066716

Order No.: 64P3343
EAN: 4055626734262
MPN:
1066716
QUINT4-PS/12-24DC/24DC/1.3/PT
Series: QUINT
1066716 Phoenix Contact DC/DC Converters Image 1
1066716 Phoenix Contact DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
120.19 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.19 €

DC/DC converter, 1066716, Phoenix Contact

Primary-switched DC/DC converter, QUINT POWER, DIN rail mounting, input: 12 V DC - 24 V DC, output: 24 V DC / 1.3 A.

Features

  • Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
  • Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
  • Free selection between Push-in and screw connection
Technical specifications
Number of outputs 1
Output voltage DC 24 bis 28 VDC
Output current 1.3 A
Design DIN-Schiene
Width 22.5 mm
Input voltage AC 12-24 VDC
Height 106 mm
Power 30 W
efficiency 91.7 %
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No