2320102 | Phoenix Contact
DC converter, 18-32 VDC, 480 W, 1 output, 18 to 29.5 VDC, 93 % efficiency, 2320102
Unit Price (€ / pc.)
585.48 € *
Available: 0 pcs.
Available in 10 days: 2,541 pcs.
Leadtime: 2 Weeks **
DC/DC converter, 2320102, Phoenix Contact
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 24 V DC, output: 24 V DC/20 A.
Features
- Preventive function monitoring indicates critical operating states before errors occur
- Constant voltage: output voltage regenerated even at the end of long cables
- Support conversion to various voltage levels
- Electrical isolation: for setting up independent supply systems
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 18 bis 29,5 VDC | |
Output current | 20 A | |
Design | DIN-Schiene | |
Width | 82 mm | |
Input voltage AC | 18-32 VDC | |
Height | 130 mm | |
Power | 480 W | |
efficiency | 93 % |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |