2320128 | Phoenix Contact
DC converter, 18-32 VDC, 240 W, 1 output, 30 to 56 VDC, 92.5 % efficiency, 2320128
Unit Price (€ / pc.)
405.79 € *
Available in 5 Days: 166 pcs. - if ordered today
DC/DC converter, 2320128, Phoenix Contact
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 24 V DC, output: 48 V DC/5 A.
Features
- Preventive function monitoring indicates critical operating states before errors occur
- Constant voltage: output voltage regenerated even at the end of long cables
- Support conversion to various voltage levels
- Electrical isolation: for setting up independent supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 30 to 56 VDC | |
| Input voltage AC | 18-32 VDC | |
| Power | 240 W | |
| efficiency | 92.5 % | |
| Design | DIN rail | |
| Width | 48 mm | |
| Height | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |