2905007 | Phoenix Contact

DC converter, 9-18 VDC, 96 W, 1 output, 5 to 18 VDC, 89 % efficiency, 2905007

Order No.: 64P3396
EAN: 4046356908412
MPN:
2905007
QUINT-PS/12DC/12DC/8
Series: QUINT
2905007 Phoenix Contact DC/DC Converters
Image may differ
Unit Price (€ / pc.)
312.97 € *
Available: 0 pcs.
Available in 10 days: 86 pcs.
Leadtime: 2 Weeks **
Total Price:
312.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
312.97 €

DC/DC converter, 2905007, Phoenix Contact

Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (selective fuse breaking) technology, input: 12 V DC, output: 12 V DC/8 A.

Features

  • Preventive function monitoring indicates critical operating states before errors occur
  • Constant voltage: output voltage regenerated even at the end of long cables
  • Support conversion to various voltage levels
  • Electrical isolation: for setting up independent supply systems
Technical specifications
Number of outputs 1
Output voltage DC 5 bis 18 VDC
Output current 8 A
Design DIN-Schiene
Width 32 mm
Input voltage AC 9-18 VDC
Height 130 mm
Power 96 W
efficiency 89 %
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No