2905010 | Phoenix Contact

DC converter, 67.2-154 VDC, 240 W, 1 output, 18 to 29.5 VDC, 92 % efficiency, 2905010

Order No.: 64P3402
EAN: 4046356908313
MPN:
2905010
QUINT-PS/96-110DC/24DC/10
Series: QUINT
2905010 Phoenix Contact DC/DC Converters
Image may differ
Unit Price (€ / pc.)
368.90 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
368.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
368.90 €

DC/DC converter, 2905010, Phoenix Contact

Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (selective fuse breaking) technology, input: 96 - 110 V DC, output: 24 V DC/10 A.

Features

  • Preventive function monitoring indicates critical operating states before errors occur
  • Constant voltage: output voltage regenerated even at the end of long cables
  • Support conversion to various voltage levels
  • Electrical isolation: for setting up independent supply systems
Technical specifications
Number of outputs 1
Output voltage DC 18 bis 29,5 VDC
Output current 10 A
Design DIN-Schiene
Width 48 mm
Input voltage AC 67,2-154 VDC
Height 130 mm
Power 240 W
efficiency 92 %
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No