2910120 | Phoenix Contact
DC converter, 24 VDC, 240 W, 1 output, 24 to 29.5 VDC, 93.3 % efficiency, 2910120
Unit Price (€ / pc.)
264.18 € *
Available: 0 pcs.
Available in 10 days: 1,727 pcs.
Leadtime: 2 Weeks **
DC/DC converter, 2910120, Phoenix Contact
Primary-switched DC/DC converter, QUINT POWER, DIN rail mounting, SFB Technology (Selective Fuse Breaking), input: 24 V DC, output: 24 V DC / 10 A.
Features
- Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
- Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
- Free selection between Push-in and screw connection
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 bis 29,5 VDC | |
Output current | 10 A | |
Design | DIN-Schiene | |
Width | 50 mm | |
Input voltage AC | 24 VDC | |
Height | 130 mm | |
Power | 240 W | |
efficiency | 93.3 % |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |