2910121 | Phoenix Contact

DC converter, 24 VDC, 480 W, 1 output, 24 to 29.5 VDC, 94.7 % efficiency, 2910121

Order No.: 64P3408
EAN: 4055626537481
MPN:
2910121
QUINT4-PS/24DC/24DC/20/PT
Series: QUINT
2910121 Phoenix Contact DC/DC Converters
Image may differ
Unit Price (€ / pc.)
448.63 € *
Available: 0 pcs.
Available in 10 days: 943 pcs.
Leadtime: 2 Weeks **
Total Price:
448.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
448.63 €

DC/DC converter, 2910121, Phoenix Contact

Primary-switched DC/DC converter, QUINT POWER, DIN rail mounting, SFB Technology (Selective Fuse Breaking), input: 24 V DC, output: 24 V DC / 20 A.

Features

  • Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
  • Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
  • Free selection between Push-in and screw connection
Technical specifications
Number of outputs 1
Output voltage DC 24 bis 29,5 VDC
Output current 20 A
Design DIN-Schiene
Width 70 mm
Input voltage AC 24 VDC
Height 130 mm
Power 480 W
efficiency 94.7 %
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No