2910128 | Phoenix Contact
DC converter, 48 VDC, 240 W, 1 output, 48 to 56 VDC, 95.2 % efficiency, 2910128
Unit Price (€ / pc.)
337.96 € *
Available: 0 pcs.
Available in 10 days: 1,573 pcs.
Leadtime: 2 Weeks **
DC/DC converter, 2910128, Phoenix Contact
Primary-switched DC/DC converter, QUINT POWER, DIN rail mounting, SFB Technology (Selective Fuse Breaking), input: 48 V DC, output: 48 V DC / 5 A.
Features
- Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
- Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 48 bis 56 VDC | |
Output current | 5 A | |
Design | DIN-Schiene | |
Width | 50 mm | |
Input voltage AC | 48 VDC | |
Height | 130 mm | |
Power | 240 W | |
efficiency | 95.2 % |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |