1115415 | Phoenix Contact

Circuit breaker, electronic, 1 pole, E characteristic, 4 A, 24 V (DC), push-in, DIN rail, IP20, 1115415

Order No.: 64P6505
EAN: 4099891578626
MPN:
1115415
CAPAROC E1 12-24DC/1-4A
Series: CAPAROC
1115415 Phoenix Contact Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
48.8495 € *
Available: 4 pcs.
Available in 10 days: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
48.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.8495 €

Electronic circuit breaker, 1115415, Phoenix Contact

1-channel electronic circuit breaker module for protecting 12 and 24 V DC loads against overload and short circuit. Nominal current adjustable from 1 A to 4 A via LED button. For DIN rail installation via the CAPAROC current rails.

Features

  • The benchmark that you can tailor with channel-precise design with integrated potential distribution
  • Easy operation for everyone through tool-free assembly, uninterrupted installation, and transparent operating state
  • Exceptionally easy design-in with the narrowest of space requirements and four protected outputs
Technical specifications
Connection Push-in
Version elektronisch
Tripping characteristics E
Type of mounting DIN-Schiene
Rated voltage (DC) 24 V
Rated current 4 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei