1115658 | Phoenix Contact

Circuit breaker, electronic, 1 pole, E characteristic, 10 A, 24 V (DC), push-in, DIN rail, IP20, 1115658

Order No.: 64P6506
EAN: 4099891578633
MPN:
1115658
CAPAROC E4 12-24DC/1-10A
Series: CAPAROC
1115658 Phoenix Contact Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
107.2071 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
107.21 € *
Price list
Quantity
Price per unit*
1 pcs.
107.2071 €
5 pcs.
102.1020 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic circuit breaker, 1115658, Phoenix Contact

Four-channel electronic circuit breaker module for protecting 12 and 24 V DC loads against overload and short circuit. Nominal current adjustable from 1 A to 10 A via LED button. For DIN rail installation via the CAPAROC current rails.

Features

  • The benchmark that you can tailor with the individual combination of multi-channel protective modules
  • Easy operation for everyone through tool-free assembly, uninterrupted installation, and transparent operating state
  • Exceptionally easy design-in with four separately fused channels with the narrowest of space requirements of just 3 mm per channel
Technical specifications
Connection Push-in
Version elektronisch
Tripping characteristics E
Type of mounting DIN-Schiene
Rated voltage (DC) 24 V
Rated current 10 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei