1157286 | Phoenix Contact
Circuit breaker, electronic, 1 pole, E characteristic, 6 A, 24 V (DC), push-in, DIN rail, IP20, 1157286
Unit Price (€ / pc.)
48.8495 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 2 Weeks **
Electronic circuit breaker, 1157286, Phoenix Contact
1-channel electronic circuit breaker module for protecting 12 and 24 V DC loads against overload and short circuit. With fixed nominal current. For DIN rail installation via the CAPAROC current rails.
Features
- The benchmark that you can tailor with channel-precise design with integrated potential distribution
- Easy operation for everyone through tool-free assembly, uninterrupted installation, and transparent operating state
- Exceptionally easy design-in with the narrowest of space requirements and four protected outputs
Technical specifications
Connection | Push-in | |
Version | elektronisch | |
Tripping characteristics | E | |
Type of mounting | DIN-Schiene | |
Rated voltage (DC) | 24 V | |
Rated current | 6 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |