2316360 | Phoenix Contact

Protocol converter for HART, foundation fieldbus, (W x H x D) 22.5 x 99 x 114.5 mm, 2316360

Order No.: 64P6802
EAN: 4055626128320
MPN:
2316360
GW PL FF/HART
Series: GW
2316360 Phoenix Contact Device servers and gateways
Image may differ
Unit Price (€ / pc.)
939.5169 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
939.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
939.5169 €

Protocol converter, 2316360, Phoenix Contact

HART to Foundation Fieldbus protocol converter.

Technical specifications
Version Protokollkonverter
Width 22.5 mm
Suitable for HART, Foundation Fieldbus
Height 99 mm
Assembly DIN-Schiene
Depth 114.5 mm
Logistics
Country of origin US
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes