2700651 | Phoenix Contact

Safety PROFINET gateway for PROFINET, (W x H x D) 130 x 27 x 145 mm, 2700651

Order No.: 64P8667
EAN: 4046356621243
MPN:
2700651
FL PN/PN SDIO-2TX/2TX
Series: FL PN
2700651 Phoenix Contact Device servers and gateways
Image may differ
Unit Price (€ / pc.)
2,061.8892 € *
Available: 0 pcs.
Available in 10 days: 86 pcs.
Leadtime: 2 Weeks **
Total Price:
2,061.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,061.8892 €

Safe gateway, 2700651, Phoenix Contact

Safe PROFINET gateway, IP20 protection, for connecting two PROFINET systems, up to 128 byte standard I/O process data via PROFINET, up to 11 byte safe I/O process data via PROFIsafe.

Features

  • Can be used specifically for safety functions across all control systems
  • Control-independent use supported
  • Supports redundant power supply
  • Coupling of safe and standard I/O data
  • Supports safety functions up to SIL 3, PL e, Cat. 4
  • Industrial gateway for connecting two PROFINET/PROFIsafe networks
Technical specifications
Version I/O-Modul
Width 130 mm
Suitable for Profinet
Height 27 mm
Assembly DIN-Schiene
Depth 145 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei