2702233 | Phoenix Contact

HART ethernet multiplexer for modular gateway, (W x H x D) 22.5 x 99 x 114.5 mm, 2702233

Order No.: 64P6801
EAN: 4055626067049
MPN:
2702233
GW PL ETH/UNI-BUS
Series: GW
Phoenix Contact
2702233 Phoenix Contact Device servers and gateways
Image may differ
Unit Price (€ / pc.)
1,968.5575 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,968.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,968.5575 €

Ethernet HART multiplexer, 2702233, Phoenix Contact

Ethernet head station for modular HART gateway. Connect up to five GW PL HART-BUS expansion modules to communicate with up to 40 HART devices. Supports Modbus TCP, OPC UA, PROFINET, HART IP, FDT/DTM and Arcom.

Features

  • Available communication DTM integrates into an FDT/DTM container and provides the ability to remotely configure HART instruments
  • Extended temperature range of -40 °C to +70 °C
  • Independent HART controller per channel ensures fastest update rates
  • Monitor PV, SV, TV, QV HART variables using Modbus TCP or PROFINET
  • Monitor up to 14 HART variables using OPC UA
  • Supports Arcom for simple integration into Emerson AMS
Technical specifications
Ausführung Ethernet-Multiplexer
Breite 22.5 mm
Geeignet für Modulares Gateway
Höhe 99 mm
Montage DIN-Schiene
Tiefe 114.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes