2702880 | Phoenix Contact

Protocol converter for GW PL ETH/BASIC-BUS, GW PL ETH/UNI-BUS, (W x H x D) 45 x 99 x 114.5 mm, 2702880

Order No.: 64P6808
EAN: 4055626384795
MPN:
2702880
GW PL HART8-R-BUS
Series: GW
2702880 Phoenix Contact Device servers and gateways
Image may differ
Unit Price (€ / pc.)
1,906.1777 € *
Available: 0 pcs.
Available in 10 days: 41 pcs.
Leadtime: 2 Weeks **
Total Price:
1,906.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,906.1777 €

Protocol converter, 2702880, Phoenix Contact

Eight-channel HART expansion module, with screw connection, with 250 Ω internal input resistors.

Technical specifications
Version Erweiterungsmodul
Width 45 mm
Suitable for GW PL ETH/BASIC-BUS, GW PL ETH/UNI-BUS
Height 99 mm
Assembly DIN-Schiene
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes