2688022 | Phoenix Contact
I/O module for Axioline F station, Inputs: 16, (W x H x D) 53.6 x 129.9 x 54 mm, 2688022
Unit Price (€ / pc.)
249.0670 € *
Available: 0 pcs.
Available in 10 days: 1,205 pcs.
Leadtime: 1 Week **
Total Price:
249.07 € *
Price list
Quantity
Price per unit*
1 pcs.
249.0670 €
3 pcs.
241.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital module, 2688022, Phoenix Contact
Axioline F, Digital input module, Digital inputs: 16, 24 V DC, Connection technology: 4-conductor, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, Including bus base module and Axioline F connectors.
Features
- Connection of sensors in 2-, 3-, and 4-conductor technology
- Maximum permissible load current per sensor: 2 A
- Maximum permissible load current of the module: 4 A
- Device rating plate stored
Technical specifications
Number of digital inputs | 16 | |
Version | I/O module | |
Width | 53.6 mm | |
Suitable for | Axioline F station | |
Height | 129.9 mm | |
Assembly | DIN rail | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |