2688048 | Phoenix Contact

I/O module for Axioline F station, Outputs: 16, (W x H x D) 53.6 x 129.9 x 54 mm, 2688048

Order No.: 64P8476
EAN: 4046356501583
MPN:
2688048
AXL F DO16/3 2F
Series: Axioline F
Phoenix Contact
2688048 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
270.9035 € *
Available: 0 pcs.
Available in 10 days: 412 pcs.
Leadtime: 1 Week **
Total Price:
270.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
270.9035 €

Digital module, 2688048, Phoenix Contact

Axioline F, Digital output module, Digital outputs: 16, 24 VDC, 500 mA, Connection technology: 3-conductor, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.

Features

  • 24 VDC, 500 mA
  • Connection of actuators in 2- and 3-conductor technology
  • Minimum update time of < 100 μs
  • Device rating plate stored
Technical specifications
Number of digital outputs 16
Version I/O module
Width 53.6 mm
Suitable for Axioline F station
Height 129.9 mm
Assembly DIN rail
Depth 54 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead