2688051 | Phoenix Contact

I/O module for Axioline F station, Outputs: 32, (W x H x D) 53.6 x 126.1 x 54 mm, 2688051

Order No.: 64P8478
EAN: 4046356501576
MPN:
2688051
AXL F DO32/1 1F
Series: Axioline F
2688051 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
308.4361 € *
Available: 0 pcs.
Available in 10 days: 491 pcs.
Leadtime: 2 Weeks **
Total Price:
308.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.4361 €

Digital module, 2688051, Phoenix Contact

Axioline F, Digital output module, Digital outputs: 32, 24 VDC, 500 mA, Connection technology: 1-conductor, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.

Features

  • 24 VDC, 500 mA
  • Connection of actuators in 1-conductor technology
  • Minimum update time of < 100 μs
  • Device rating plate stored
Technical specifications
Number of digital outputs 32
Version E/A-Modul
Width 53.6 mm
Suitable for Axioline F-Station
Height 126.1 mm
Assembly DIN-Schiene
Depth 54 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei