2700172 | Phoenix Contact

Output terminal for inline station, Outputs: 8, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2700172

Order No.: 64P8962
EAN: 4046356492478
MPN:
2700172
IB IL 24 DO8/HD-PAC
Series: IB IL
2700172 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
125.8901 € *
Available: 0 pcs.
Available in 10 days: 7,779 pcs.
Leadtime: 2 Weeks **
Total Price:
125.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.8901 €

Digital module, 2700172, Phoenix Contact

Inline, Digital output terminal, Digital outputs: 16, 24 VDC, Connection technology: 1-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and labeling field.

Features

  • Nominal current per output: 500 mA
  • Total current of the terminal: 4 A
  • Short-circuit and overload-protected outputs
Technical specifications
Number of digital outputs 8
Version Ausgangsklemme
Width 12.2 mm
Suitable for Inline-Station
Height 119.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei