2700684 | Phoenix Contact

I/O module for Axioline F station, Inputs: 8, (W x H x D) 53.6 x 126.1 x 54 mm, 2700684

Order No.: 64P8469
EAN: 4046356916448
MPN:
2700684
AXL F DI8/2 110/220DC 1F
Series: Axioline F
2700684 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
549.7681 € *
Available: 0 pcs.
Available in 10 days: 105 pcs.
Leadtime: 2 Weeks **
Total Price:
549.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
549.7681 €

Digital module, 2700684, Phoenix Contact

Axioline F, Digital input module, Digital inputs: 8, 110 VDC / 220 VDC, Connection technology: 2-conductor, corresponds to standard IEC 61850-3, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.

Features

  • 8 digital inputs according to EN 61131-2 type 1
  • 110 VDC / 220 VDC, 1.5 mA
  • Filter time of < 1 ms
  • Inputs are reverse polarity protected
  • Safe isolation in accordance with EN 61010-2-201/IEC 61010-2-201
  • Device rating plate stored
  • Diagnostic and status indicators
  • Meets the requirements of IEC 61850-3 and IEEE 1613
Technical specifications
Number of digital inputs 8
Version E/A-Modul
Width 53.6 mm
Suitable for Axioline F-Station
Height 126.1 mm
Assembly DIN-Schiene
Depth 54 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei