2701152 | Phoenix Contact

Input terminal for inline station, Inputs: 4, (W x H x D) 12.2 x 140.5 x 71.5 mm, 2701152

Order No.: 64P8928
EAN: 4046356713795
MPN:
2701152
IB IL 24 DI 4-XC-PAC
Series: IB IL
2701152 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
126.9254 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
126.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.9254 €

Digital module, 2701152, Phoenix Contact

Inline, Digital input terminal, Digital inputs: 4, 24 VDC, Connection technology: 3-conductor, Extreme conditions version, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling fields.

Features

  • Connection of sensors in 2-, 3-conductor technology
  • Maximum permissible load current per sensor: 250 mA
  • Maximum permissible load current from the terminal: 1 A
  • Can be used under extreme ambient conditions
  • Extended temperature range of -40 °C to +70 °C
  • Coated PCBs
Technical specifications
Number of digital inputs 4
Version Eingangsklemme
Width 12.2 mm
Suitable for Inline-Station
Height 140.5 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei