2701212 | Phoenix Contact

Input terminal for inline station, Inputs: 8, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2701212

Order No.: 64P8937
EAN: 4046356727785
MPN:
2701212
IB IL 24 DI8/HD-XC-PAC
Series: IB IL
2701212 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
149.2974 € *
Available: 0 pcs.
Available in 10 days: 125 pcs.
Leadtime: 2 Weeks **
Total Price:
149.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.2974 €

Digital module, 2701212, Phoenix Contact

Inline, Digital input terminal, Digital inputs: 8, 24 VDC, Connection technology: 1-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling field.

Features

  • Can be used under extreme ambient conditions
  • Extended temperature range of -40 °C to +70 °C
  • Coated PCBs
Technical specifications
Number of digital inputs 8
Version Eingangsklemme
Width 12.2 mm
Suitable for Inline-Station
Height 119.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei