2701224 | Phoenix Contact
I/O module for Axioline F station, Inputs: 16, (W x H x D) 53.6 x 129.9 x 54 mm, 2701224
Unit Price (€ / pc.)
290.9312 € *
Available: 0 pcs.
Available in 10 days: 317 pcs.
Leadtime: 1 Week **
Digital module, 2701224, Phoenix Contact
Axioline F, Digital input module, Digital inputs: 16, 24 VDC, Connection technology: 4-conductor, Extreme conditions version, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- 16 digital inputs in accordance with EN 61131-2 type 1 and type 3
- 24 VDC, 2.4 mA
- Connection of sensors in 2-, 3-, and 4-conductor technology
- Filter times can be adjusted in two increments: < 100 µs or 500 µs
- Maximum input frequency: 5 kHz
- Maximum permissible load current per sensor: 2 A
- Maximum permissible load current of the module: 4 A (2 A for each group of a max. 8 sensors)
- Minimum update time of < 100 μs
- Device rating plate stored
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Partially coated PCBs
Technical specifications
Number of digital inputs | 16 | |
Version | I/O module | |
Width | 53.6 mm | |
Suitable for | Axioline F station | |
Height | 129.9 mm | |
Assembly | DIN rail | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |