2701450 | Phoenix Contact

I/O module for Axioline F station, Inputs: 64, (W x H x D) 53.6 x 129.9 x 54 mm, 2701450

Order No.: 64P8466
EAN: 4046356753746
MPN:
2701450
AXL F DI64/1 2F
Series: Axioline F
2701450 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
460.5419 € *
Available: 0 pcs.
Available in 10 days: 154 pcs.
Leadtime: 2 Weeks **
Total Price:
460.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
460.5419 €

Digital module, 2701450, Phoenix Contact

Axioline F, Digital input module, Digital inputs: 64, 24 VDC, Connection technology: 1-conductor, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors:

Features

  • 64 digital inputs in accordance with EN 61131-2 type 1 and type 3
  • 24 VDC, 2.4 mA
  • Minimum update time of < 100 μs
  • Filter times can be adjusted in three increments: < 100 µs, 1000 µs or 3000 µs
  • Maximum input frequency: 5 kHz
  • Device rating plate stored
Technical specifications
Number of digital inputs 64
Version E/A-Modul
Width 53.6 mm
Suitable for Axioline F-Station
Height 129.9 mm
Assembly DIN-Schiene
Depth 54 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei