2701502 | Phoenix Contact

Decentralized I/O device for profibus, Inputs: 8, Outputs: 4, (W x H x D) 60 x 185 x 30.5 mm, 2701502

Order No.: 64P8403
EAN: 4046356763547
MPN:
2701502
AXL E PB DI8 DO4 2A M12 6P
Series: AXIOLINE E
2701502 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
497.7413 € *
Available: 0 pcs.
Available in 10 days: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
497.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
497.7413 €

Digital module, 2701502, Phoenix Contact

Axioline E, Digital I/O device, PROFIBUS DP, M12 fast connection technology, Digital inputs: 8, 24 VDC, Connection technology: 4-conductor, Digital outputs: 4, 24 VDC, Connection technology: 3-conductor, Plastic housing, Degree of protection: IP65/IP67.

Features

  • Baud rate of up to 12 Mbaud (automatic baud rate detection)
  • Diagnostic and status indicators
  • Short-circuit and overload protection of the sensor supply
Technical specifications
Number of digital outputs 4
Number of digital inputs 8
Version Dezentrales E/A-Gerät
Width 60 mm
Suitable for PROFIBUS
Height 185 mm
Assembly Wandmontage
Depth 30.5 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei