2701510 | Phoenix Contact

Decentralized I/O device for profibus, Inputs: 16, (W x H x D) 60 x 185 x 30.5 mm, 2701510

Order No.: 64P8411
EAN: 4046356888066
MPN:
2701510
AXL E PN DI16 M12 6P
Series: AXIOLINE E
2701510 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
520.03 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
520.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
520.03 €

Digital module, 2701510, Phoenix Contact

Axioline E, Digital input device, PROFINET, M12 fast connection technology, Digital inputs: 16, 24 VDC, Connection technology: 4-conductor, Plastic housing, Degree of protection: IP65/IP67.

Features

  • Transmission speed of 100 Mbps
  • Diagnostic and status indicators
  • Short-circuit and overload protection of the sensor supply
Technical specifications
Filter Property Value
Version decentralized I/O device
Suitable for profibus
Number of digital inputs 16
Assembly wall mounting
Width 60 mm
Height 185 mm
Depth 30.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No