2701512 | Phoenix Contact

Decentralized I/O device for profibus, Inputs: 8, Outputs: 4, (W x H x D) 60 x 185 x 30.5 mm, 2701512

Order No.: 64P8413
EAN: 4046356763639
MPN:
2701512
AXL E PN DI8 DO4 2A M12 6P
Series: AXIOLINE E
2701512 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
561.6919 € *
Available: 0 pcs.
Available in 10 days: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
561.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
561.6919 €

Digital module, 2701512, Phoenix Contact

Axioline E, Digital I/O device, PROFINET, M12 fast connection technology, Digital inputs: 8, 24 VDC, Connection technology: 4-conductor, Digital outputs: 4, 24 VDC, Connection technology: 3-conductor, Plastic housing, Degree of protection: IP65/IP67.

Features

  • Transmission speed of 100 Mbps
  • Diagnostic and status indicators
  • Short-circuit and overload protection of the sensor supply
Technical specifications
Number of digital outputs 4
Number of digital inputs 8
Version Dezentrales E/A-Gerät
Width 60 mm
Suitable for PROFIBUS
Height 185 mm
Assembly Wandmontage
Depth 30.5 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei