2701532 | Phoenix Contact
Decentralized I/O device for modbus TCP, Inputs: 8, Outputs: 8, (W x H x D) 60 x 185 x 30.5 mm, 2701532
Unit Price (€ / pc.)
561.6919 € *
Available: 0 pcs.
Available in 10 days: 83 pcs.
Leadtime: 2 Weeks **
Digital module, 2701532, Phoenix Contact
Axioline E, Digital I/O device, Ethernet, M12 fast connection technology, Digital inputs: 8, 24 VDC, Connection technology: 4-conductor, Digital outputs: 8, 24 VDC, Connection technology: 3-conductor, Plastic housing, Degree of protection: IP65/IP67.
Features
- Transmission speed of 10 Mbps and 100 Mbps
- Diagnostic and status indicators
- Short-circuit and overload protection of the sensor supply
Technical specifications
Number of digital outputs | 8 | |
Number of digital inputs | 8 | |
Version | Dezentrales E/A-Gerät | |
Width | 60 mm | |
Suitable for | Modbus TCP | |
Height | 185 mm | |
Assembly | Wandmontage | |
Depth | 30.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |