2701545 | Phoenix Contact

Decentralized I/O device for sercos, Inputs: 16, Outputs: 16, (W x H x D) 60 x 185 x 30.5 mm, 2701545

Order No.: 64P8427
EAN: 4046356763929
MPN:
2701545
AXL E S3 DIO16 M12 6P
Series: AXIOLINE E
2701545 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
579.4824 € *
Available: 0 pcs.
Available in 10 days: 208 pcs.
Leadtime: 2 Weeks **
Total Price:
579.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
579.4824 €

Digital module, 2701545, Phoenix Contact

Axioline E, Digital I/O device, Sercos, M12 fast connection technology, Digital inputs: 16, 24 VDC, Connection technology: 4-conductor, Digital outputs: 16, 24 VDC, Connection technology: 3-conductor, Plastic housing, Degree of protection: IP65/IP67.

Features

  • Transmission speed of 100 Mbps with a minimum cycle time of 250 µs
  • Diagnostic and status indicators
  • Short-circuit and overload protection of the sensor supply
Technical specifications
Number of digital outputs 16
Number of digital inputs 16
Version Dezentrales E/A-Gerät
Width 60 mm
Suitable for Sercos
Height 185 mm
Assembly Wandmontage
Depth 30.5 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes